
912-0009-07 | |
|---|---|
DigiKey Part Number | 5812-912-0009-07-ND |
Manufacturer | Advanced Energy |
Manufacturer Product Number | 912-0009-07 |
Description | FURNACESPECTION SD, AIR COOLED, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 640H x 480V 0.85µm x 0.85µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 0.85µm x 0.85µm | |
Active Pixel Array | 640H x 480V | |
Frames per Second | 60.0 | |
Voltage - Supply | 110V ~ 240V | |
Package / Case | Module | |
Supplier Device Package | - | |
Operating Temperature | 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 52 762,65000 | € 52 762,65 |
| Unit Price without VAT: | € 52 762,65000 |
|---|---|
| Unit Price with VAT: | € 63 842,80650 |