
AL-SM250-312-IT-30-C | |
|---|---|
DigiKey Part Number | 2162-AL-SM250-312-IT-30-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM250-312-IT-30-C |
Description | CABLE TIE HLDR SNGL SCREW 5/16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Screw, 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, 5/16" | |
Size / Dimension | 1.41" L x 0.73" W x 0.68" H (35.7mm x 18.5mm x 17.3mm) | |
For Use With/Related Products | Cable Ties | |
Material | Polyamide (PA66), Nylon 6/6, Impact Resistant, Heat Stabilized, UV Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17044 | € 170,44 |
| Unit Price without VAT: | € 0,17044 |
|---|---|
| Unit Price with VAT: | € 0,20623 |