
AL-CWP-750-9-C | |
|---|---|
DigiKey Part Number | 2162-AL-CWP-750-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-CWP-750-9-C |
Description | CABLE WRAP 3/4" NATURAL 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.620" (15.75mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.750" (19.05mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.065" (1.65mm) | |
Operating Temperature | -60°C ~ 88°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 157,12000 | € 157,12 |
| 2 | € 144,50500 | € 289,01 |
| 3 | € 137,60333 | € 412,81 |
| 5 | € 129,37400 | € 646,87 |
| 7 | € 124,22429 | € 869,57 |
| 10 | € 118,99100 | € 1 189,91 |
| 25 | € 118,15400 | € 2 953,85 |
| Unit Price without VAT: | € 157,12000 |
|---|---|
| Unit Price with VAT: | € 190,11520 |