
AL-15-120-MH-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-15-120-MH-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-15-120-MH-0-C |
Description | CBL TIE LOCKING BLK 120LB 1.313' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.06" (103.00mm) 0.298" (7.57mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.298" (7.57mm) | |
Length - Actual | 1.313' (400.05mm) | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,10441 | € 208,82 |
| Unit Price without VAT: | € 0,10441 |
|---|---|
| Unit Price with VAT: | € 0,12634 |

