


AL-05-40-NY12-0-C | |
|---|---|
DigiKey Part Number | 2162-AL-05-40-NY12-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-05-40-NY12-0-C |
Description | CBL TIE LOCKING BLACK 40LB 5.84" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.44" (36.60mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.44" (36.60mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.487' (148.34mm, 5.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA12), Nylon 12 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,12360 | € 12,36 |
| 200 | € 0,11770 | € 23,54 |
| 300 | € 0,11437 | € 34,31 |
| 500 | € 0,11032 | € 55,16 |
| 700 | € 0,10771 | € 75,40 |
| 1 000 | € 0,10503 | € 105,03 |
| 2 500 | € 0,09845 | € 246,12 |
| 5 000 | € 0,09375 | € 468,75 |
| 10 000 | € 0,08927 | € 892,70 |
| Unit Price without VAT: | € 0,12360 |
|---|---|
| Unit Price with VAT: | € 0,14956 |

