
412203 | |
|---|---|
DigiKey Part Number | 2098-412203-ND |
Manufacturer | |
Manufacturer Product Number | 412203 |
Description | 157/ 3 - SCREW CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer Adels-Contact | Top Termination Screws |
Packaging Box | Bottom Termination Closed |
Part Status Active | Barrier Type Enclosed |
Terminal Block Type Eurostyle Terminal Strip | Color Natural |
Number of Circuits 3 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc, Chromate |
Number of Rows 2 | Mounting Type Chassis, Panel |
Current Rating (Amps) 24A | Operating Temperature -40°C ~ 350°C |
Voltage Rating 450V | Material - Insulation Porcelain |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 78,61300 | € 19 653,25 |
| Unit Price without VAT: | € 78,61300 |
|---|---|
| Unit Price with VAT: | € 95,12173 |