Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IUDD33K-256GR

DigiKey Part Number
4670-IUDD33K-256GR-ND
Manufacturer
Manufacturer Product Number
IUDD33K-256GR
Description
MEM CRD MICRSD 256GB 10UHS 1 TLC
Customer Reference
Detailed Description
Memory Card microSD™ 256GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Type
microSD™
Memory Size
256GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 243,49000€ 243,49
10€ 224,06000€ 2 240,60
25€ 216,58080€ 5 414,52
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 243,49000
Unit Price with VAT:€ 294,62290