Memory Card SD™ 128GB Class 10, UHS Class 1 TLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDD33K-128GR

DigiKey Part Number
4670-ISDD33K-128GR-ND
Manufacturer
Manufacturer Product Number
ISDD33K-128GR
Description
MEM CARD SD 128GB 10 UHS 1 TLC
Customer Reference
Detailed Description
Memory Card SD™ 128GB Class 10, UHS Class 1 TLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Type
SD™
Memory Size
128GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 127,39000€ 127,39
10€ 117,38800€ 1 173,88
25€ 113,50680€ 2 837,67
50€ 110,62720€ 5 531,36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 127,39000
Unit Price with VAT:€ 154,14190