
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 482,47000 | € 482,47 |
| 12 | € 440,44250 | € 5 285,31 |
| Unit Price without VAT: | € 482,47000 |
|---|---|
| Unit Price with VAT: | € 583,78870 |