Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM2S3168-002TCTB5

DigiKey Part Number
4670-IM2S3168-002TCTB5-ND
Manufacturer
Manufacturer Product Number
IM2S3168-002TCTB5
Description
SSD 2TB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Size
2TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 Module
Speed - Read
560MB/s
Speed - Write
520MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
6€ 1 285,03000€ 7 710,18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 1 285,03000
Unit Price with VAT:€ 1 554,88630