AD4R3200732G22-BHYC is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: € 2 271,39000

Parametric Equivalent


Kingston Technology
In Stock: 12
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Kingston Technology
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: € 2 198,83000

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: € 309,96000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: € 1 557,61110

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: € 1 557,61110
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 2 759,32000
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: € 1 276,89000
Datasheet
Image for AD4R3200732G22-BHYC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4R3200732G22-BHYC

DigiKey Part Number
4670-AD4R3200732G22-BHYC-ND
Manufacturer
Manufacturer Product Number
AD4R3200732G22-BHYC
Description
MODULE DDR4 SDRAM 32GB 288RDIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 32GB 288-RDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
32GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
288-RDIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.