
AD-TV 420 GVD | |
|---|---|
DigiKey Part Number | 6307-AD-TV420GVD-ND |
Manufacturer | |
Manufacturer Product Number | AD-TV 420 GVD |
Description | Isolation-Amplifier AD-TV 420 GV |
Customer Reference | |
Detailed Description | Isolation Amplifier Current, Voltage DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adamczewski Elektronische Messtechnik GmbH | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Isolation Amplifier | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | ±50mA, ±100V (Configurable) | |
Output Type | Current, Voltage | |
Output Range | ±20mA, ±10V (Configurable) | |
Isolation | 3500V | |
Voltage - Supply | 20 ~ 253VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 139,42000 | € 139,42 |
| Unit Price without VAT: | € 139,42000 |
|---|---|
| Unit Price with VAT: | € 168,69820 |
