
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency Stability | - | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Through Hole | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2 151,50000 | € 2 151,50 |
| Unit Price without VAT: | € 2 151,50000 |
|---|---|
| Unit Price with VAT: | € 2 603,31500 |