



USB-A-D-RA-EH-BK | |
|---|---|
DigiKey Part Number | 2057-USB-A-D-RA-EH-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-A-D-RA-EH-BK |
Description | USB A 1.1 RECEPTACLE, DUAL PORT, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 1.1 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 250VAC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass, Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,89000 | € 1,89 |
| 10 | € 1,61000 | € 16,10 |
| 25 | € 1,50960 | € 37,74 |
| 50 | € 1,43740 | € 71,87 |
| 100 | € 1,36870 | € 136,87 |
| 300 | € 1,26653 | € 379,96 |
| 500 | € 1,22170 | € 610,85 |
| 1 000 | € 1,16338 | € 1 163,38 |
| 2 500 | € 1,09059 | € 2 726,47 |
| Unit Price without VAT: | € 1,89000 |
|---|---|
| Unit Price with VAT: | € 2,28690 |
