Parametric Equivalent
Parametric Equivalent

RF55-70BZ-T-00-50-PP-T/R | |
|---|---|
DigiKey Part Number | 2057-RF55-70BZ-T-00-50-PP-T/RTR-ND - Tape & Reel (TR) 2057-RF55-70BZ-T-00-50-PP-T/RCT-ND - Cut Tape (CT) 2057-RF55-70BZ-T-00-50-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF55-70BZ-T-00-50-PP-T/R |
Description | FAKRA VERTICAL PLUG, H=15.5MM, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Features Code Z |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Blue, Water |
Part Status Active | Center Contact Material Copper Alloy |
Connector Style | Body Material Zinc Alloy |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Thermoplastic |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Locking Ramp | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228A-PSZ00 | ATTEND Technology | 110 | 4827-228A-PSZ00CT-ND | € 3,58000 | Parametric Equivalent |
| 2FA1-NZSP-PCBB6 | Amphenol RF | 0 | ARF3192-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,32100 | € 13,21 |
| 25 | € 1,23760 | € 30,94 |
| 50 | € 1,17840 | € 58,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | € 1,08209 | € 119,03 |
| 220 | € 1,03041 | € 226,69 |
| 330 | € 1,00133 | € 330,44 |
| 550 | € 0,96587 | € 531,23 |
| 770 | € 0,94321 | € 726,27 |
| 1 100 | € 0,91977 | € 1 011,75 |
| 2 750 | € 0,86222 | € 2 371,11 |
| 5 500 | € 0,82110 | € 4 516,05 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |

