Heat Sink TO-247 Aluminum Alloy Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSK-047-06

DigiKey Part Number
2057-HSK-047-06-ND
Manufacturer
Manufacturer Product Number
HSK-047-06
Description
EXTRUDED TYPE, TO-247 PACKAGE, L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-247 Aluminum Alloy Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular, Fins
Length
1.496" (38.00mm)
Width
1.370" (34.80mm)
Diameter
-
Fin Height
0.484" (12.30mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
11.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 1,85000€ 1,85
10€ 1,63900€ 16,39
25€ 1,56200€ 39,05
50€ 1,50540€ 75,27
100€ 1,45100€ 145,10
300€ 1,36873€ 410,62
500€ 1,33206€ 666,03
1 000€ 1,28381€ 1 283,81
5 000€ 1,17824€ 5 891,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,85000
Unit Price with VAT:€ 2,23850