
ESMC-M-80-SGR-SMT-T/R | |
|---|---|
DigiKey Part Number | 2057-ESMC-M-80-SGR-SMT-TR-ND - Tape & Reel (TR) 2057-ESMC-M-80-SGR-SMT-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESMC-M-80-SGR-SMT-T/R |
Description | CONN HEADER R/A SMT 80POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 80 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ESMC-M-80-SGR-SMT-T/R Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.165" (4.20mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Board Guide, Solder Retention |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| 10 | € 2,16600 | € 21,66 |
| 100 | € 1,84110 | € 184,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 1,62247 | € 973,48 |
| 1 200 | € 1,54506 | € 1 854,07 |
| 1 800 | € 1,50152 | € 2 702,74 |
| 3 000 | € 1,44841 | € 4 345,23 |
| 4 200 | € 1,41447 | € 5 940,77 |
| 6 000 | € 1,37937 | € 8 276,22 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,08550 |