



EB171SA-06-M | |
|---|---|
DigiKey Part Number | 2057-EB171SA-06-M-ND |
Manufacturer | |
Manufacturer Product Number | EB171SA-06-M |
Description | TERM BLOCK 6POS 30DEG 7.5MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block 30° (150°) Angle with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 6 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | 30° (150°) Angle with Board | |
Current | 27 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,92000 | € 5,92 |
| 10 | € 4,19800 | € 41,98 |
| 25 | € 3,69160 | € 92,29 |
| 75 | € 3,22520 | € 241,89 |
| 150 | € 3,00060 | € 450,09 |
| 300 | € 2,82123 | € 846,37 |
| 525 | € 2,70429 | € 1 419,75 |
| 1 050 | € 2,58805 | € 2 717,45 |
| Unit Price without VAT: | € 5,92000 |
|---|---|
| Unit Price with VAT: | € 7,16320 |
