
5267 | |
|---|---|
DigiKey Part Number | 1528-5267-ND |
Manufacturer | |
Manufacturer Product Number | 5267 |
Description | POT 500K OHM 0.06W LOGARITHMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 2 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.06W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | - | |
Power (Watts) | 0.06W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,15000 | € 2,15 |
| Unit Price without VAT: | € 2,15000 |
|---|---|
| Unit Price with VAT: | € 2,60150 |
