
5139 | |
|---|---|
DigiKey Part Number | 1528-5139-ND |
Manufacturer | |
Manufacturer Product Number | 5139 |
Description | DIGITAL DESKTOP MULTIMETER / BLU |
Customer Reference | |
Detailed Description | Auto Average Bench Digital (DMM) Multimeter 4.0 Digit LED Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Bench | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LED | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | - | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery, Test Leads |