
4480 | |
|---|---|
DigiKey Part Number | 1528-4480-ND |
Manufacturer | |
Manufacturer Product Number | 4480 |
Description | LSM6DS33 6-DOF ACCEL + GYRO IMU |
Customer Reference | |
Detailed Description | LSM6DS33 Accelerometer, Gyroscope Sensor Qwiic, STEMMA QT Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Qwiic, STEMMA QT | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | LSM6DS33 | |
Contents | Board(s), Header(s) | |
Suggested Programming Environment | Arduino, C++ | |
Interconnect System | Qwiic, STEMMA QT | |
Note | Header(s) Not Installed |