


4450 | |
|---|---|
DigiKey Part Number | 1528-4450-ND |
Manufacturer | |
Manufacturer Product Number | 4450 |
Description | ADAFRUIT MINI SMART HOME KIT |
Customer Reference | |
Detailed Description | Adafruit Feather HUZZAH32 IoT Kit Feather Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Interconnect System | Feather | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | ESP32 | |
Included MCU/MPU Board(s) | Adafruit Feather HUZZAH32 |