Electroluminescent EL Wire Pink 8.2' (2.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

404

DigiKey Part Number
1528-1231-ND
Manufacturer
Manufacturer Product Number
404
Description
EL WIRE PINK 2.5M
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Electroluminescent EL Wire Pink 8.2' (2.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Configuration
EL Wire
Color
Pink
Size / Dimension
8.2' (2.5m)
Contents
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,12000€ 5,12
Manufacturers Standard Package
Unit Price without VAT:€ 5,12000
Unit Price with VAT:€ 6,19520