
3019 | |
|---|---|
DigiKey Part Number | 1528-2298-ND |
Manufacturer | |
Manufacturer Product Number | 3019 |
Description | THIRD HAND PANA HAND WORKSTATION |
Customer Reference | |
Detailed Description | Third Hand PanaVise, PanaVise Jr, Printed Circuit Boards |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Third Hand | |
For Use With/Related Products | PanaVise, PanaVise Jr, Printed Circuit Boards | |
Weight | 0.9 lb (408.23 g) |
