
2692 | |
|---|---|
DigiKey Part Number | 2692-ND |
Manufacturer | |
Manufacturer Product Number | 2692 |
Description | MEM CARD MICROSDHC 8GB CLASS 10 |
Customer Reference | |
Detailed Description | Memory Card microSDHC™ 8GB Class 10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | microSDHC™ | |
Memory Size | 8GB | |
Speed | Class 10 | |
Technology | - | |
Operating Temperature | - |
