
2468 | |
|---|---|
DigiKey Part Number | 1528-1353-ND |
Manufacturer | |
Manufacturer Product Number | 2468 |
Description | SHIELD FONA 800 VOICE/DATA GSM |
Customer Reference | |
Detailed Description | SIM800 GSM RF Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | RF | |
Function | GSM | |
Utilized IC / Part | SIM800 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |



