


2441 | |
|---|---|
DigiKey Part Number | 1528-1348-ND |
Manufacturer | |
Manufacturer Product Number | 2441 |
Description | DISPLAY PITFT PLUS 480X320 3.5 |
Customer Reference | |
Detailed Description | HX8357, STMPE610 LCD Touchscreen 3.5" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | 2441 Models |
Category | Utilized IC / Part HX8357, STMPE610 |
Manufacturer Adafruit Industries LLC | Contents Board(s) |
Packaging Bulk | Interconnect System Raspberry Pi HAT (40 pin) |
Part Status Discontinued at DigiKey | Primary Attributes 480x320 HVGA, Resistive Touch |
Platform Raspberry Pi | Secondary Attributes SPI Interface(s) |
Type Display | Base Product Number |
Function LCD Touchscreen 3.5" |
