
1746 | |
|---|---|
DigiKey Part Number | 1528-1746-ND |
Manufacturer | |
Manufacturer Product Number | 1746 |
Description | HMC5883L 3AXIS MAGNETOMETER BRD |
Customer Reference | |
Detailed Description | HMC5883L - Magnetic, Digital Compass Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Magnetic, Digital Compass | |
Sensing Range | ±8 Gauss | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 3.3V ~ 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | HMC5883L | |
Note | - |

