
1716 | |
|---|---|
DigiKey Part Number | 1528-1326-ND |
Manufacturer | |
Manufacturer Product Number | 1716 |
Description | EVAL BOARD FOR ATTINY85 LT3754 |
Customer Reference | |
Detailed Description | ATtiny85, LT3754 - LCD Controller Display Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Display | |
Function | LCD Controller | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ATtiny85, LT3754 | |
Primary Attributes | DisplayPort | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



