Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Green 6' (1.83m) X 3' (0.91m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8185GM3672

DigiKey Part Number
ST1168-ND
Manufacturer
Manufacturer Product Number
8185GM3672
Description
TABLE MAT ELASTOMER GREEN 6'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Elastomer Green 6' (1.83m) X 3' (0.91m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ACL Staticide Inc
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
3' (0.91m)
Thickness
0.08" (2.03mm)
Color
Green
Material
Elastomer
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Snap (2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 267,75000€ 267,75
Manufacturers Standard Package
Unit Price without VAT:€ 267,75000
Unit Price with VAT:€ 323,97750