
51540-04001-001 | |
|---|---|
DigiKey Part Number | 4294-51540-04001-001TR-ND - Tape & Reel (TR) 4294-51540-04001-001CT-ND - Cut Tape (CT) 4294-51540-04001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 51540-04001-001 |
Description | 0.5MM PITCH 40 POSITION FRONT FL |
Customer Reference | |
Detailed Description | 40 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 10 | € 0,82300 | € 8,23 |
| 25 | € 0,77160 | € 19,29 |
| 50 | € 0,73460 | € 36,73 |
| 100 | € 0,69940 | € 69,94 |
| 250 | € 0,65556 | € 163,89 |
| 500 | € 0,62426 | € 312,13 |
| 1 000 | € 0,59447 | € 594,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,56610 | € 1 132,20 |
| 4 000 | € 0,53908 | € 2 156,32 |
| 6 000 | € 0,52389 | € 3 143,34 |
| 10 000 | € 0,50536 | € 5 053,60 |
| 14 000 | € 0,49352 | € 6 909,28 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |