
50524-0100A-001 | |
|---|---|
DigiKey Part Number | 4294-50524-0100A-001TR-ND - Tape & Reel (TR) 4294-50524-0100A-001CT-ND - Cut Tape (CT) 4294-50524-0100A-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50524-0100A-001 |
Description | 10PIN, 1.0MM EASY ON FPC CONN., |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | 2.95µin (0.075µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39000 | € 3,90 |
| 25 | € 0,36560 | € 9,14 |
| 50 | € 0,34800 | € 17,40 |
| 100 | € 0,33140 | € 33,14 |
| 250 | € 0,31064 | € 77,66 |
| 500 | € 0,29578 | € 147,89 |
| 1 000 | € 0,28166 | € 281,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,26820 | € 536,40 |
| 4 000 | € 0,25540 | € 1 021,60 |
| 6 000 | € 0,24820 | € 1 489,20 |
| 10 000 | € 0,23942 | € 2 394,20 |
| 14 000 | € 0,23380 | € 3 273,20 |
| 20 000 | € 0,22800 | € 4 560,00 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,55660 |
