
50310-0044N-002 | |
|---|---|
DigiKey Part Number | 4294-50310-0044N-002TR-ND - Tape & Reel (TR) 4294-50310-0044N-002CT-ND - Cut Tape (CT) 4294-50310-0044N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50310-0044N-002 |
Description | 4P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.256" (6.50mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic, Halogen Free |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 200VAC |
Mounting Type | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,22100 | € 2,21 |
| 100 | € 0,18780 | € 18,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,16695 | € 133,56 |
| 1 600 | € 0,15898 | € 254,37 |
| 2 400 | € 0,15449 | € 370,78 |
| 4 000 | € 0,14902 | € 596,08 |
| 5 600 | € 0,14552 | € 814,91 |
| 8 000 | € 0,14190 | € 1 135,20 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |