
50308-0140N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0140N-002TR-ND - Tape & Reel (TR) 4294-50308-0140N-002CT-ND - Cut Tape (CT) 4294-50308-0140N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0140N-002 |
Description | 14P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,49000 | € 0,49 |
| 10 | € 0,42100 | € 4,21 |
| 100 | € 0,35760 | € 35,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,32077 | € 224,54 |
| 1 400 | € 0,30545 | € 427,63 |
| 2 100 | € 0,29683 | € 623,34 |
| 3 500 | € 0,28632 | € 1 002,12 |
| 4 900 | € 0,27960 | € 1 370,04 |
| 7 000 | € 0,27266 | € 1 908,62 |
| Unit Price without VAT: | € 0,49000 |
|---|---|
| Unit Price with VAT: | € 0,59290 |