
50308-0100N-002 | |
|---|---|
DigiKey Part Number | 4294-50308-0100N-002TR-ND - Tape & Reel (TR) 4294-50308-0100N-002CT-ND - Cut Tape (CT) 4294-50308-0100N-002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50308-0100N-002 |
Description | 10P, 2.0MM PITCH WTB WAFER CONN. |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.228" (5.80mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28700 | € 2,87 |
| 100 | € 0,24390 | € 24,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | € 0,21884 | € 153,19 |
| 1 400 | € 0,20839 | € 291,75 |
| 2 100 | € 0,20250 | € 425,25 |
| 3 500 | € 0,19533 | € 683,65 |
| 4 900 | € 0,19075 | € 934,68 |
| 7 000 | € 0,18601 | € 1 302,07 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |