Connector Header Surface Mount 5 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50273-0057N-002

DigiKey Part Number
4294-50273-0057N-002TR-ND - Tape & Reel (TR)
4294-50273-0057N-002CT-ND - Cut Tape (CT)
4294-50273-0057N-002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50273-0057N-002
Description
5P, 1.25MM PITCH WTB WAFER
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Insulation Height
0.193" (4.90mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Copper Alloy
Contact Type
Male Pin
Insulation Material
Plastic, Halogen Free
Pitch - Mating
Features
Pick and Place, Solder Retention
Number of Positions
Operating Temperature
-45°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 545
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05500€ 0,55
100€ 0,04690€ 4,69
500€ 0,04186€ 20,93
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,04102€ 41,02
2 000€ 0,03907€ 78,14
3 000€ 0,03796€ 113,88
5 000€ 0,03662€ 183,10
7 000€ 0,03576€ 250,32
10 000€ 0,03487€ 348,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680