
50246-05001-001 | |
|---|---|
DigiKey Part Number | 4294-50246-05001-001TR-ND - Tape & Reel (TR) 4294-50246-05001-001CT-ND - Cut Tape (CT) 4294-50246-05001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-05001-001 |
Description | 50P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 50 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,18000 | € 1,18 |
| 10 | € 1,00600 | € 10,06 |
| 100 | € 0,85510 | € 85,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,75376 | € 678,38 |
| 1 800 | € 0,71779 | € 1 292,02 |
| 2 700 | € 0,69755 | € 1 883,38 |
| 4 500 | € 0,67287 | € 3 027,91 |
| 6 300 | € 0,65710 | € 4 139,73 |
| 9 000 | € 0,64079 | € 5 767,11 |
| Unit Price without VAT: | € 1,18000 |
|---|---|
| Unit Price with VAT: | € 1,42780 |