
50246-04001-001 | |
|---|---|
DigiKey Part Number | 4294-50246-04001-001TR-ND - Tape & Reel (TR) 4294-50246-04001-001CT-ND - Cut Tape (CT) 4294-50246-04001-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50246-04001-001 |
Description | 40P, 1.0MM WTB WAFER SMT R/A D/R |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 40 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Insulation Height 0.213" (5.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,75600 | € 7,56 |
| 100 | € 0,64240 | € 64,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,56626 | € 509,63 |
| 1 800 | € 0,53923 | € 970,61 |
| 2 700 | € 0,52402 | € 1 414,85 |
| 4 500 | € 0,50548 | € 2 274,66 |
| 6 300 | € 0,49363 | € 3 109,87 |
| 9 000 | € 0,48137 | € 4 332,33 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |