
50228-0144N-001 | |
|---|---|
DigiKey Part Number | 4294-50228-0144N-001TR-ND - Tape & Reel (TR) 4294-50228-0144N-001CT-ND - Cut Tape (CT) 4294-50228-0144N-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50228-0144N-001 |
Description | 14P, 1.0 MM PITCH WTB WAFER CONN |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.169" (4.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Plastic, Halogen Free |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12600 | € 1,26 |
| 100 | € 0,10700 | € 10,70 |
| 500 | € 0,09544 | € 47,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09356 | € 93,56 |
| 2 000 | € 0,08909 | € 178,18 |
| 3 000 | € 0,08657 | € 259,71 |
| 5 000 | € 0,08351 | € 417,55 |
| 7 000 | € 0,08155 | € 570,85 |
| 10 000 | € 0,07952 | € 795,20 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |