
230-10089-01 | |
|---|---|
DigiKey Part Number | 4294-230-10089-01TR-ND - Tape & Reel (TR) 4294-230-10089-01CT-ND - Cut Tape (CT) 4294-230-10089-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230-10089-01 |
Description | SLIMSAS 8I VERTICAL 85OHM, SMT, |
Customer Reference | |
Detailed Description | 74 Position SAS, 8x Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aces Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SAS, 8x | |
Number of Positions | 74 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,95000 | € 3,95 |
| 10 | € 3,35500 | € 33,55 |
| 25 | € 3,14400 | € 78,60 |
| 50 | € 2,99360 | € 149,68 |
| 100 | € 2,85070 | € 285,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 2,71460 | € 542,92 |
| 400 | € 2,58508 | € 1 034,03 |
| 600 | € 2,51220 | € 1 507,32 |
| 1 000 | € 2,42333 | € 2 423,33 |
| 1 400 | € 2,36653 | € 3 313,14 |
| 2 000 | € 2,30777 | € 4 615,54 |
| Unit Price without VAT: | € 3,95000 |
|---|---|
| Unit Price with VAT: | € 4,77950 |
