
OPENIMU300RI | |
|---|---|
DigiKey Part Number | 2783-OPENIMU300RI-ND |
Manufacturer | |
Manufacturer Product Number | OPENIMU300RI |
Description | OPEN SOURCE IMU 9DOF - RUGGED, S |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor CAN, RS232 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACEINNA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | CAN, RS232 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |