
MTLT305D | |
|---|---|
DigiKey Part Number | 2783-MTLT305D-ND |
Manufacturer | |
Manufacturer Product Number | MTLT305D |
Description | DYNAMIC TILT SENSOR, ACCELEROMET |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor CAN 2.0 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ACEINNA, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | CAN 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Mounting Type | Chassis Mount |