



PRO-OB-585 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-585TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-585 |
Description | ONBOARD SMD GSM/NB-IOT |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, LTE, UMTS Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -5dB, -6dB, 1dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.394" (10.00mm) | |
Applications | EDGE, GPRS, GSM, LTE, UMTS | |
Base Product Number |