



PRO-OB-518 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-518TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-518 |
Description | RF ANT 868MHZ/2.4GHZ STAMPED MET |
Customer Reference | |
Detailed Description | RF ANTENNA 6LoWPAN, ZigBee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Family/Standard | 802.15.4 | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 868MHz, 2.4GHz | |
Frequency Range | 860MHz ~ 870MHz, 2.4GHz ~ 2.5GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.197" (5.00mm) | |
Applications | 6LoWPAN, ZigBee™ | |
Base Product Number |