EH2500ETTS-18.432M TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cardinal Components Inc.
In Stock: 0
Unit Price: € 2,21647
Datasheet
Image for EH2500ETTS-18.432M TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH2500ETTS-18.432M TR

DigiKey Part Number
535-EH2500ETTS-18.432MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EH2500ETTS-18.432M TR
Description
OSC XO SPXO 5V 4PAD 5X7MM SMD
Customer Reference
Detailed Description
18.432 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable