


AXS-2520-04-09 | |
|---|---|
DigiKey Part Number | 535-10113-ND |
Manufacturer | |
Manufacturer Product Number | AXS-2520-04-09 |
Description | SOCKET 4PAD 2.5X2.0 CRYSTAL |
Customer Reference | |
Detailed Description | 4 Position For use with Crystals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Socket, Test and Burn In | |
For Use With/Related Products | Crystals | |
Number of Positions | 4 | |
Package Accepted | 2.50mm x 2.00mm x 0.50mm | |
Specifications | - | |
Includes | - | |
Temperature | -30°C ~ 150°C |
