161.13281 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
161.13281 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DAF1-161.132812T

DigiKey Part Number
535-AX7DAF1-161.132812TTR-ND - Tape & Reel (TR)
535-AX7DAF1-161.132812TCT-ND - Cut Tape (CT)
535-AX7DAF1-161.132812TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX7DAF1-161.132812T
Description
XTAL OSC XO 161.13281MHZ LVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
161.13281 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DAF1-161.132812T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 379
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,27000€ 8,27
10€ 7,18900€ 71,89
25€ 6,79920€ 169,98
50€ 6,71520€ 335,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 5,91120€ 1 477,80
500€ 5,66790€ 2 833,95
750€ 5,53039€ 4 147,79
1 250€ 5,48633€ 6 857,91
Manufacturers Standard Package
Unit Price without VAT:€ 8,27000
Unit Price with VAT:€ 10,00670