


AWCCA-107T52H40-C01-B | |
|---|---|
DigiKey Part Number | 535-12510-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-107T52H40-C01-B |
Description | TX 3 COIL 1 LAYER 11.5UH 12UH |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 11.5µH, 12µH Wireless Charging Coil Transmitter 56mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 11.5µH, 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 56mOhm | |
Q @ Freq | 80 @ 100kHz | |
Current Rating (Amps) | 7.5A | |
Current - Saturation (Isat) | 18A | |
Frequency - Self Resonant | 7MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 4.25" L x 2.06" W x 0.15" H (108.0mm x 52.5mm x 4.0mm) |