


ASVMPLV-100.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASVMPLV-100.000MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASVMPLV-100.000MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASVMPLV-100.000MHZ-LR-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMPLV-100.000MHZ-LR-T |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMPLV-100.000MHZ-LR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 22mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,44000 | € 4,44 |
| 10 | € 3,85600 | € 38,56 |
| 25 | € 3,64680 | € 91,17 |
| 50 | € 3,49600 | € 174,80 |
| 100 | € 3,35150 | € 335,15 |
| 250 | € 3,16988 | € 792,47 |
| 500 | € 3,01416 | € 1 507,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,91395 | € 2 913,95 |
| 2 000 | € 2,78817 | € 5 576,34 |
| 3 000 | € 2,72629 | € 8 178,87 |
| Unit Price without VAT: | € 4,44000 |
|---|---|
| Unit Price with VAT: | € 5,37240 |