



ASVMB-100.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-11212-2-ND - Tape & Reel (TR) 535-11212-1-ND - Cut Tape (CT) 535-11212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVMB-100.000MHZ-LY-T |
Description | MEMS OSC XO 100.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASVMB-100.000MHZ-LY-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN Exposed Pad |
Type | Supplier Device Package 4-QFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASVMB-100.000MHZ-XY-T | Abracon LLC | 865 | 535-11246-1-ND | € 15,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,93000 | € 3,93 |
| 10 | € 3,41300 | € 34,13 |
| 25 | € 3,22800 | € 80,70 |
| 50 | € 3,09440 | € 154,72 |
| 100 | € 2,96640 | € 296,64 |
| 250 | € 2,80556 | € 701,39 |
| 500 | € 2,78274 | € 1 391,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,57896 | € 2 578,96 |
| 2 000 | € 2,47279 | € 4 945,58 |
| 3 000 | € 2,41278 | € 7 238,34 |
| Unit Price without VAT: | € 3,93000 |
|---|---|
| Unit Price with VAT: | € 4,75530 |